The 1.5KE27CA-E3/73 is a unidirectional Zener diode with a clamping voltage of 37.5V and a minimum breakdown voltage of 25.7V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode is rated for a maximum surge current of 40A and a peak pulse power of 1.5kW. It is available in a through hole package and is suitable for use in power distribution applications.
Vishay 1.5KE27CA-E3/73 technical specifications.
| Clamping Voltage | 37.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 23.1V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE27CA-E3/73 to view detailed technical specifications.
No datasheet is available for this part.