Vishay 1.5KE27CA-HE3/54 technical specifications.
| Clamping Voltage | 37.5V |
| Clamping Voltage-Max | 37.5V |
| Contact Plating | Tin, Matte |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 28.4V |
| Min Breakdown Voltage | 25.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 40A |
| Mount | Through Hole |
| Operating Supply Voltage | 23.1V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 40A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Reverse Standoff Voltage | 23.1V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE27CA-HE3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.