The 1.5KE27CAHE3_A/C is a bidirectional transient voltage suppressor diode from Vishay, featuring a silicon diode element and axial terminal position. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode has a nominal breakdown voltage of 27.05V and a maximum breakdown voltage of 28.4V, with a maximum power dissipation of 6.5W.
Vishay 1.5KE27CAHE3_A/C technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 23.1 |
| Breakdown Voltage-Min | 25.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 37.5 |
| Breakdown Voltage-Nom | 27.05 |
| Breakdown Voltage-Max | 28.4 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Vishay 1.5KE27CAHE3_A/C to view detailed technical specifications.
No datasheet is available for this part.