
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 3.6A Peak Pulse Current. Features 256V Reverse Standoff Voltage, 285V Min Breakdown Voltage, and 414V Clamping Voltage. Operates across a -55°C to 175°C temperature range with 1µA leakage current. Designed for through-hole and surface mount applications, offering 62V Zener voltage and 500mW power dissipation.
Vishay 1.5KE300A-E3/54 technical specifications.
| Clamping Voltage | 414V |
| Clamping Voltage-Max | 414V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Impedance | 100R |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 315V |
| Min Breakdown Voltage | 285V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 3.6A |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 256V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 285V |
| Reverse Standoff Voltage | 256V |
| Series | TransZorb® |
| Termination | Axial |
| Zener Voltage | 62V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE300A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
