
The 1.5KE30A/4 is a unidirectional transient voltage suppressor with a maximum breakdown voltage of 31.5V and a minimum breakdown voltage of 28.5V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is available in a tape and reel packaging with 1400 units per package. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 41.4V |
| Clamping Voltage-Max | 41.4V |
| Direction | Unidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 31.5V |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 36.2A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Reverse Breakdown Voltage | 28.5V |
| Reverse Standoff Voltage | 25.6V |
| RoHS Compliant | No |
| RoHS | Not Compliant |