The 1.5KE30AHE3/73 is a unidirectional surge suppressor with a minimum breakdown voltage of 28.5V and a maximum operating temperature range of -55°C to 175°C. It features a maximum power dissipation of 1.5kW and a maximum reverse leakage current of 1uA. The device is designed for through hole mounting and has a contact plating of tin, matte. It does not provide ESD protection.
Vishay 1.5KE30AHE3/73 technical specifications.
| Clamping Voltage | 41.4V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 36.2A |
| Mount | Through Hole |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 1000 |
| Peak Pulse Current | 36.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 25.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE30AHE3/73 to view detailed technical specifications.
No datasheet is available for this part.