Bidirectional TVS Diode for surge suppression. Features a 25.6V reverse standoff voltage and 41.4V clamping voltage. Operates across a wide temperature range from -55°C to 175°C with a maximum reverse leakage current of 1µA. Offers 1.5kW peak pulse power and 36.2A peak pulse current handling. Through-hole mounting with axial termination and tin-matte contact plating.
Vishay 1.5KE30CA-E3/51 technical specifications.
| Clamping Voltage | 41.4V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 36.2A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 1500 |
| Packaging | Bag |
| Peak Pulse Current | 36.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 25.6V |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE30CA-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
