
Bidirectional TVS diode offering 1.5kW peak pulse power and 36.2A peak pulse current. Features a 25.6V reverse standoff voltage, 28.5V minimum breakdown voltage, and 41.4V clamping voltage. Designed for through-hole mounting with axial termination and matte tin contact plating. Operates across a wide temperature range of -55°C to 175°C with a low maximum reverse leakage current of 1uA.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 41.4V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 28.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 36.2A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 25.6V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 36.2A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 25.6V |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
