
Trans Voltage Suppressor Diode, 1500W, 28.2V V(RWM), Unidirectional, 1 Element, Silicon,
Checking distributor stock and pricing after the page loads.
Vishay 1.5KE33A/1 technical specifications.
| Clamping Voltage | 45.7V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 32.8A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 32.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.