The 1.5KE33A/4 transient voltage suppressor from Vishay features a clamping voltage of 45.7V and a maximum operating temperature of 175°C. It has a leakage current of 1uA and is available in a package quantity of 1400 pieces. The device is packaged in tape and reel and is suitable for through hole mounting. It has a peak pulse current of 32.8A and a peak pulse power of 1.5kW.
Vishay 1.5KE33A/4 technical specifications.
| Clamping Voltage | 45.7V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 32.8A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 32.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 31.4V |
| Reverse Standoff Voltage | 28.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE33A/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.