TVS Diodes - Transient Voltage Suppressors 1500W 33V 5% Unidir
Checking distributor stock and pricing after the page loads.
Vishay 1.5KE33A-E3/51 technical specifications.
| Clamping Voltage-Max | 45.7V |
| Contact Plating | Tin, Lead |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 34.7V |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 32.8A |
| Peak Pulse Power | 1.5kW |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28.2V |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.