This unidirectional silicon transient voltage suppressor diode features a maximum reverse voltage of 28.2V and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode is constructed with a silicon element and has a maximum power dissipation of 6.5W. It is available in a 2-terminal axial package type, O-PALF-W2, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Vishay 1.5KE33AE3/1 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28.2 |
| Breakdown Voltage-Min | 31.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 34.7 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.