
The 1.5KE33CA/1 transient voltage suppressor from Vishay features a clamping voltage of 45.7V and a peak pulse power of 1.5kW. It operates over a temperature range of -55°C to 175°C and is available in bulk packaging. The device is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 45.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 32.8A |
| Operating Supply Voltage | 28.2V |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
