The 1.5KE33CA/4 is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 28.2V and a maximum breakdown voltage of 34.7V. It has a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum power dissipation of 6.5W. The diode is available in an axial package with a terminal position of axial. It is suitable for transient voltage suppression applications.
Vishay 1.5KE33CA/4 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 28.2 |
| Breakdown Voltage-Min | 31.4 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 34.7 |
| Power Dissipation-Max | 6.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 1.5KE33CA/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.