
The 1.5KE33CA-E3/73 is a bidirectional Zener diode from Vishay with a clamping voltage of 45.7V and a minimum breakdown voltage of 31.4V. It features a maximum reverse leakage current of 1uA and a maximum surge current of 32.8A. Operating within a temperature range of -55°C to 175°C, this diode is suitable for use in power distribution applications. It is available in a tape and reel packaging with 1000 units per package.
Vishay 1.5KE33CA-E3/73 technical specifications.
| Clamping Voltage | 45.7V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 31.4V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 32.8A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 28.2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 32.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 28.2V |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE33CA-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
