Vishay 1.5KE36A/54 technical specifications.
| Clamping Voltage | 49.9V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30.1A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | No |
| Series | TransZorb® |
| DC Rated Voltage | 36V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE36A/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.