The 1.5KE36A-E3/51 Zener diode from Vishay is a unidirectional device with a clamping voltage of 49.9V and a minimum breakdown voltage of 34.2V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The diode features a maximum reverse leakage current of 1uA and a maximum surge current of 30.1A. It is available in a through hole package with a quantity of 1500 pieces per unit.
Vishay 1.5KE36A-E3/51 technical specifications.
| Clamping Voltage | 49.9V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 30.1A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 30.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30.8V |
| Series | TransZorb® |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE36A-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.