
The 1.5KE36CA/1 transient voltage suppressor from Vishay features a clamping voltage of 49.9V and a maximum operating temperature of 175°C. It has a maximum breakdown voltage of 37.8V and a minimum breakdown voltage of 34.2V. The device is bidirectional and has a maximum surge current of 30.1A. It is available in a bulk packaging option with 1500 pieces per package.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 49.9V |
| Clamping Voltage-Max | 49.9V |
| Direction | Bidirectional |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 37.8V |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 30.1A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 30.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |