Bidirectional transient voltage suppressor (TVS) diode with 1.5kW peak pulse power and 30.1A peak pulse current. Features a 30.8V reverse standoff voltage and 34.2V minimum breakdown voltage, with a clamping voltage of 49.9V. Operates across a temperature range of -55°C to 175°C, offering 1µA leakage current. Through-hole mount package with tin, matte plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5KE36CA-E3/51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 49.9V |
| Clamping Voltage-Max | 49.9V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 37.8V |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 30.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 30.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 34.2V |
| Reverse Standoff Voltage | 30.8V |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE36CA-E3/51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.