
The 1.5KE36CAHE3/73 is a unidirectional Zener diode with a minimum breakdown voltage of 34.2V and a maximum reverse leakage current of 1uA. It has a maximum surge current of 30.1A and a peak pulse power of 1.5kW. The diode is rated for operation up to 175°C and is available in a through-hole package.
Vishay 1.5KE36CAHE3/73 technical specifications.
| Clamping Voltage | 49.9V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 34.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 30.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 30.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 30.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30.8V |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay 1.5KE36CAHE3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.