The 1.5KE39A/54 transient voltage suppressor from Vishay features a clamping voltage of 53.9V and a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 1.5kW and a maximum surge current of 27.8A. The device is available in a tape and reel packaging with a quantity of 1400 units per package. Note that this product contains lead and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 53.9V |
| Diameter | 5.3mm |
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 27.8A |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 33.3V |
| RoHS Compliant | No |
| DC Rated Voltage | 39V |
| RoHS | Not Compliant |
