
Unidirectional TVS diode for surge suppression, featuring 1.5kW peak pulse power and 27.8A peak pulse current. Offers a 33.3V reverse standoff voltage and 37.1V minimum breakdown voltage, with a 53.9V clamping voltage. Designed for through-hole mounting with axial termination, operating across a -55°C to 175°C temperature range. This component provides 1nA leakage current and is packaged in an ammo pack.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5KE39A-E3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 53.9V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1nA |
| Min Breakdown Voltage | 37.1V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 27.8A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33.3V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 27.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 37.1V |
| Reverse Standoff Voltage | 33.3V |
| Series | 1.5KE |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE39A-E3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.