The 1.5KE39CAE3/4 is a silicon bidirectional transient voltage suppressor diode with a maximum reverse voltage of 33.3V and a maximum breakdown voltage of 41V. It features a maximum non-repetitive peak reverse power dissipation of 1500W and a maximum power dissipation of 6.5W. The diode is available in an axial package type, suitable for through-hole mounting.
Vishay 1.5KE39CAE3/4 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 33.3 |
| Breakdown Voltage-Min | 37.1 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 41 |
| Power Dissipation-Max | 6.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.