
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 548V Clamping Voltage. Features 380V minimum breakdown voltage and 342V reverse standoff voltage. Operates across a -55°C to 175°C temperature range with 1µA leakage current. Through-hole mount, axial termination, and RoHS compliant.
Vishay 1.5KE400A-E3/54 technical specifications.
| Clamping Voltage | 548V |
| Clamping Voltage-Max | 548V |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 420V |
| Min Breakdown Voltage | 380V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2.7A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 342V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.7A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 380V |
| Reverse Standoff Voltage | 342V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
No datasheet is available for this part.