Trans Voltage Suppressor Diode, 36.8V V(RWM), Unidirectional,
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 59.3V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25.3A |
| Operating Supply Voltage | 36.8V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |