The 1.5KE440A/4 is a unidirectional transient voltage suppressor with a clamping voltage of 602V and a reverse breakdown voltage of 418V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is available in a package quantity of 1400 and is packaged in tape and reel. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 602V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.5A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 376V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 418V |
| Reverse Standoff Voltage | 376V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
