Trans Voltage Suppressor Diode, 376V V(RWM), Bidirectional,
Checking distributor stock and pricing after the page loads.
Vishay 1.5KE440CA/51 technical specifications.
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 376 |
| Clamping Voltage-Max | 602 |
| Breakdown Voltage-Nom | 440 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |