
TVS Diodes / ESD Suppressors 1500W 440V Bidirect
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5KE440CA-E3/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5KE440CA-E3/4 technical specifications.
| Clamping Voltage | 602V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Surge Current | 2.5A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 376V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 418V |
| Reverse Standoff Voltage | 376V |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE440CA-E3/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
