
Bidirectional TVS Diode, 1.5kW Peak Pulse Power, 2.5A Peak Pulse Current. Features 418V Minimum Breakdown Voltage and 462V Maximum Breakdown Voltage. Offers 602V Clamping Voltage with 1uA Leakage Current. Designed for through-hole mounting with a plastic package and tin-matte plating. Operating temperature range from -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5KE440CA-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5KE440CA-E3/54 technical specifications.
| Clamping Voltage | 602V |
| Clamping Voltage-Max | 602V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.374inch |
| Max Breakdown Voltage | 462V |
| Min Breakdown Voltage | 418V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 2.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 376V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 418V |
| Reverse Standoff Voltage | 376V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Working Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE440CA-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
