The 1.5KE47A/4 transient voltage suppressor from Vishay features a clamping voltage of 64.8V and a leakage current of 1uA. It operates within a temperature range of -55°C to 175°C and is available in a through-hole package. The device is rated for a maximum surge current of 23.1A and a peak pulse power of 1.5kW.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 64.8V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 23.1A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | No |
| RoHS | Not Compliant |