
The 1.5KE47A-E3/1 surge suppressor from Vishay features a clamping voltage of 64.8V and a peak pulse power of 1.5kW. It operates within a temperature range of -55°C to 175°C and has a maximum surge current of 23.1A. The device is unidirectional and available in bulk packaging with 1500 units per package.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 64.8V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 23.1A |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Compliant |