
Unidirectional TransZorb® TVS diode for surge suppression, featuring a 1.5kW peak pulse power rating and 23.1A peak pulse current capability. This component offers a 40.2V reverse standoff voltage, 44.7V minimum breakdown voltage, and a 64.8V clamping voltage. Designed for through-hole mounting, it operates across a wide temperature range of -55°C to 175°C with a low leakage current of 1µA.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 64.8V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 23.1A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40.2V |
| Series | TransZorb® |
| RoHS | Compliant |
