This silicon bidirectional transient voltage suppressor diode features a maximum reverse voltage of 40.2V and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode is packaged in an O-PALF-W2 axial leaded package. It operates over a temperature range of -55°C to 150°C. The device is suitable for use in a variety of applications including surge protection and voltage clamping.
Vishay 1.5KE47CA/51 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | AXIAL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 40.2 |
| Breakdown Voltage-Min | 44.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 49.4 |
| Power Dissipation-Max | 6.5 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay 1.5KE47CA/51 to view detailed technical specifications.
No datasheet is available for this part.