
The 1.5KE47CA/54 is a unidirectional TransZorb transient voltage suppressor from Vishay with a clamping voltage of 64.8V and a minimum breakdown voltage of 44.7V. It features a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is available in a through-hole package with a diameter of 5.3mm and a length of 9.5mm. It is not RoHS compliant and contains lead, making it suitable for applications where leaded components are required.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 64.8V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Length | 9.5mm |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 23.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | No |
| Series | TransZorb® |
| DC Rated Voltage | 47V |
| RoHS | Not Compliant |