The 1.5KE47CA-E3 transient voltage suppressor is a single-element device with a clamping voltage of 64.8V and a peak pulse power rating of 1.5kW. It operates over a temperature range of -55°C to 175°C and features a bidirectional configuration with a maximum reverse leakage current of 1uA. The device is available in a through-hole package with dimensions 5.3mm in height and 9.5mm in length. The 1.5KE47CA-E3 is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 64.8V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Height | 5.3mm |
| Length | 9.5mm |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |