Bidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power and 23.1A peak pulse current. Features a 40.2V reverse standoff voltage, 44.7V minimum breakdown voltage, and 64.8V clamping voltage. Operates across a -55°C to 175°C temperature range with a low 1µA leakage current. Packaged in a DO-201 through-hole plastic package with tin-matte plated axial terminations, suitable for tape and reel packaging. RoHS compliant.
Sign in to ask questions about the Vishay 1.5KE47CA-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5KE47CA-E3/54 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 64.8V |
| Clamping Voltage-Max | 64.8V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 49.4V |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 23.1A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 44.7V |
| Reverse Standoff Voltage | 40.2V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE47CA-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.