
Bidirectional TVS diode for surge suppression, featuring a 1.5kW peak pulse power rating and 23.1A peak pulse current capability. Offers a 40.2V reverse standoff voltage and a 64.8V clamping voltage. Designed with axial mounting and tin-matte contact plating, this component operates across a wide temperature range of -55°C to 175°C.
Vishay 1.5KE47CA-E3/73 technical specifications.
| Clamping Voltage | 64.8V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 44.7V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 23.1A |
| Mount | Through Hole |
| Mounting Style | AXIAL |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 40.2V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 40.2V |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE47CA-E3/73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.