The 1.5KE480-E3/54 is a unidirectional Zener transient voltage suppressor from Vishay with a minimum breakdown voltage of 432V and a maximum operating temperature of 175°C. It is available in a through-hole package and is RoHS compliant. The device has a peak pulse current of 2.19A and a peak pulse power of 1.5kW.
Vishay 1.5KE480-E3/54 technical specifications.
| Clamping Voltage | 686V |
| Diode Type | ZENER |
| Min Breakdown Voltage | 432V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.19A |
| Mount | Through Hole |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 389V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.19A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 389V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE480-E3/54 to view detailed technical specifications.
No datasheet is available for this part.
