
The 1.5KE51-E3/54 is a unidirectional Zener diode with a clamping voltage of 73.5V and a minimum breakdown voltage of 45.9V. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is available in a through-hole package and is RoHS compliant. It can handle a peak pulse current of 20.4A and a peak pulse power of 1.5kW.
Vishay 1.5KE51-E3/54 technical specifications.
| Clamping Voltage | 73.5V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 45.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.4A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 41.3V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 45.9V |
| Reverse Standoff Voltage | 41.3V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.