Unidirectional TVS Diode for transient voltage suppression, featuring 1.5kW peak pulse power and 21.4A peak pulse current. This component offers a 43.6V reverse standoff voltage, with a breakdown voltage range of 48.5V to 53.6V. Clamping voltage is specified at 70.1V, with a low leakage current of 1µA. Designed for through-hole mounting, it operates across a wide temperature range from -55°C to 175°C.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 70.1V |
| Clamping Voltage-Max | 70.1V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 53.6V |
| Min Breakdown Voltage | 48.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 21.4A |
| Mount | Through Hole |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 43.6V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 21.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 48.5V |
| Reverse Standoff Voltage | 43.6V |
| Series | TransZorb® |
| RoHS | Compliant |