The 1.5KE56CA transient voltage suppressor diode from Vishay is a bidirectional device with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum reverse leakage current of 1uA and a peak pulse current of 19.5A. The device is lead free and RoHS compliant, with a minimum breakdown voltage of 53.2V and a reverse standoff voltage of 47.8V.
Checking distributor stock and pricing after the page loads.
| Diameter | 5.3mm |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Length | 9.5mm |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 19.5A |
| Reach SVHC Compliant | Yes |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | No |
| RoHS | Not Compliant |