
Bidirectional TVS diode offering 1.5kW peak pulse power and 19.5A peak pulse current. Features a 56V reverse standoff voltage with a breakdown voltage range of 53.2V to 58.8V. Clamping voltage is 77V, with a low leakage current of 1µA. Designed for through-hole mounting with axial termination and tin-matte plating. Operates across a wide temperature range from -55°C to 175°C.
Vishay 1.5KE56CA-E3/51 technical specifications.
| Clamping Voltage | 77V |
| Clamping Voltage-Max | 77V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Max Breakdown Voltage | 58.8V |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 19.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 19.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 6.5W |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.8V |
| Series | TransZorb® |
| Termination | Axial |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE56CA-E3/51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
