The 1.5KE56CAHE3/73 is a unidirectional Zener diode with a clamping voltage of 77V and a peak pulse power of 1.5kW. It has a maximum reverse leakage current of 1uA and a maximum surge current of 19.5A. The diode is designed for through hole mounting and has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is not ESD protected and does not provide power line protection. The 1.5KE56CAHE3/73 is part of the Automotive, AEC-Q101, TransZorb series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay 1.5KE56CAHE3/73 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 77V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 53.2V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 19.5A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 47.8V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.5A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 47.8V |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE56CAHE3/73 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
