DIODE 1500 W, UNIDIRECTIONAL, SILICON, TVS DIODE, LEAD FREE, PLASTIC, CASE 1.5KE, 2 PIN, Transient Suppressor
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 85V |
| Direction | Unidirectional |
| Element Configuration | Single |
| Height | 5.3mm |
| Length | 9.5mm |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Peak Pulse Current | 17.6A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Width | 5.3mm |
| RoHS | Compliant |