Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 17.6A Peak Pulse Current, 85V Clamping Voltage. Features 58.9V minimum breakdown voltage and 53V reverse standoff voltage. Operates from -55°C to 175°C with 1µA leakage current. Packaged in a DO-201 through-hole plastic case with axial terminations. RoHS compliant.
Sign in to ask questions about the Vishay 1.5KE62A-E3/54 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay 1.5KE62A-E3/54 technical specifications.
| Package/Case | DO-201 |
| Clamping Voltage | 85V |
| Clamping Voltage-Max | 85V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Direction | Unidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.374inch |
| Max Breakdown Voltage | 65.1V |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 17.6A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 53V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 17.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 58.9V |
| Reverse Standoff Voltage | 53V |
| RoHS Compliant | Yes |
| Series | 1.5KE |
| Termination | Axial |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE62A-E3/54 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
