
The 1.5KE62AHE3/73 is a unidirectional surge suppressor with a minimum breakdown voltage of 58.9V and a maximum operating temperature of 175°C. It features a maximum power dissipation of 1.5kW and a maximum reverse leakage current of 1uA. The device is packaged in an ammo pack with 1000 units per package and is suitable for through hole mounting. The 1.5KE62AHE3/73 is designed to protect against voltage spikes and electrical surges in power distribution applications.
Vishay 1.5KE62AHE3/73 technical specifications.
| Clamping Voltage | 85V |
| Contact Plating | Tin, Matte |
| Direction | Unidirectional |
| ESD Protection | No |
| Min Breakdown Voltage | 58.9V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 17.6A |
| Mount | Through Hole |
| Operating Supply Voltage | 53V |
| Package Quantity | 1000 |
| Packaging | Ammo Pack |
| Peak Pulse Current | 17.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Standoff Voltage | 53V |
| RoHS | Not Compliant |
No datasheet is available for this part.