
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 6.5W Max Power Dissipation. Features 92V Clamping Voltage, 58.1V Reverse Standoff Voltage, and 1µA Max Reverse Leakage Current. Operating temperature range from -55°C to 175°C. Through-hole mount with axial termination and tin-matte contact plating. RoHS compliant, silicon construction.
Vishay 1.5KE68A-E3/54 technical specifications.
| Clamping Voltage | 92V |
| Clamping Voltage-Max | 92V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Unidirectional |
| ESD Protection | No |
| Height | 5.3mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Max Breakdown Voltage | 71.4V |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 16.3A |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 64.6V |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| Width | 5.3mm |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE68A-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
