
Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power and 16.3A peak pulse current. Features a 58.1V reverse standoff voltage, 64.6V minimum breakdown voltage, and 92V clamping voltage. Operates across a -55°C to 175°C temperature range with a low 1µA leakage current. Through-hole mount design with a 5.3mm diameter and 9.5mm length.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 92V |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 9.5mm |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 16.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 64.6V |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | No |
| Series | TransZorb® |
| DC Rated Voltage | 6.8V |
| RoHS | Not CompliantNo |
