
Bidirectional transient voltage suppressor diode with a 5.8V reverse standoff voltage. Features a 1.5kW peak pulse power rating and 143A peak pulse current capability. Breakdown voltage ranges from 6.45V to 7.14V, with a clamping voltage of 10.5V. Operates across a temperature range of -55°C to 175°C. Through-hole mounting with tin-matte plated contacts.
Checking distributor stock and pricing after the page loads.
| Clamping Voltage | 10.5V |
| Clamping Voltage-Max | 10.5V |
| Contact Plating | Tin, Matte |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 2mA |
| Max Breakdown Voltage | 7.14V |
| Min Breakdown Voltage | 6.45V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 143A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5.8V |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Peak Pulse Current | 143A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional, Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6.45V |
| Reverse Standoff Voltage | 5.8V |
| Series | TransZorb® |
| RoHS | Compliant |
