Bidirectional TVS Diode, 1.5kW peak pulse power, 16.3A peak pulse current, and 6.5W max power dissipation. Features a 58.1V reverse standoff voltage, 64.6V min breakdown voltage, and 92V clamping voltage. This silicon TVS diode offers 160pF capacitance and 1uA leakage current, housed in a DO-201 plastic package with axial termination for through-hole mounting. Operating temperature range from -55°C to 175°C, RoHS compliant.
Vishay 1.5KE68CA-E3/54 technical specifications.
| Capacitance | 160pF |
| Package/Case | DO-201 |
| Clamping Voltage | 92V |
| Clamping Voltage-Max | 92V |
| Contact Plating | Tin, Matte |
| Diameter | 5.3mm |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 0.374inch |
| Max Breakdown Voltage | 71.4V |
| Min Breakdown Voltage | 64.6V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 16.3A |
| Max Power Dissipation | 6.5W |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 16.3A |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 58.1V |
| Package Quantity | 1400 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 64.6V |
| Reverse Standoff Voltage | 58.1V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | Axial |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay 1.5KE68CA-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
